Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
- RS Stock No.:
- 744-8850
- Mfr. Part No.:
- 3SB3201-1TA20
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.34
(exc. VAT)
£44.81
(inc. VAT)
- RS Stock No.:
- 744-8850
- Mfr. Part No.:
- 3SB3201-1TA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | 3SB3 | |
| IP Rating | IP66 | |
| Bezel Material | Plastic | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series 3SB3 | ||
IP Rating IP66 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Complete Units - Emergency Stop Pushbuttons
Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic.
Rotate to unlatch mechanism
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


