Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
743-0035
Mfr. Part No.:
3SB3500-1JA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

16mm

Illuminated

No

Series

Signum

IP Rating

IP67

Colour

Red

Push Button Material

Plastic

Non Compliant

COO (Country of Origin):
DE

Emergency Stop Pushbuttons


This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons

Connection methods


These units are available with screw terminals (box terminals), spring-type terminals or solder pins.

The 3SB3 series is made of:


•molded plastic in flat, wound and square design

•metal in round design

They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.

This 3SB3500-1JA20 has been designed to be used as an emergency-OFF device with mechanical operating cycles as operating time up to 300000 maximum.
The ambient temperature during the operating phase ranging from -25°C to +70°C, during storage however ranging from -40°C to +80°C.
The Emergency Stop Mushroom Pushbuttons represents worldwide standards, in particular:
•IP67 where a device can withstand immersion in one meter of water for 30 minutes

Frequently asked questions & answers


What is the different between a push button switch for an emergency stop and a general-purpose push button switch?

A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch however, is mainly used as a safety measure to stop hazardous events.

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.