Siemens Emergency Stop Push Button, Panel Mount, SPST, IP67

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£55.22

(exc. VAT)

£66.26

(inc. VAT)

RS Stock No.:
742-9379
Mfr. Part No.:
3SB3801-2DD3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Push Button Shape

Round

Depth

65mm

Width

85mm

Height

85mm

Push Button Material

Plastic

COO (Country of Origin):
DE

Control Stations with Pushbutton - Metal


The 3SB3 range of enclosures come with standard fittings. These control stations are grey metal and are equipped with actuators and indicators made of metal.

Plastic enclosure with an ingress protection of IP67
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


Siemens