Schmersal NDR Series, Pull Release, Emergency Stop Push Button Head
- RS Stock No.:
- 742-0757
- Mfr. Part No.:
- NDRZ50RT
- Brand:
- Schmersal
Subtotal (1 unit)*
£58.45
(exc. VAT)
£70.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £58.45 |
*price indicative
- RS Stock No.:
- 742-0757
- Mfr. Part No.:
- NDRZ50RT
- Brand:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Series | NDR | |
Manufacturer k.i.m. | Schmersal | |
Cutout Diameter | 22mm | |
Push Button Actuation | Pull Release | |
Push Button Material | ABS | |
IP Rating | IP67, IP69K | |
Illuminated | No | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Series NDR | ||
Manufacturer k.i.m. Schmersal | ||
Cutout Diameter 22mm | ||
Push Button Actuation Pull Release | ||
Push Button Material ABS | ||
IP Rating IP67, IP69K | ||
Illuminated No | ||
Related links
- Schmersal NDR Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric ZB5 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head
- ABB 1SFA Series Emergency Stop Push Button Head
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head
- Siemens SIRIUS ACT 3SU10 Series Emergency Stop Push Button Head
- Eaton M22 Series Emergency Stop Push Button Head 30mm Diameter