Allen Bradley 800FM Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 528-5105
- Mfr. Part No.:
- 800FM-MT34
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£17.24
(exc. VAT)
£20.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.24 |
*price indicative
- RS Stock No.:
- 528-5105
- Mfr. Part No.:
- 800FM-MT34
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800FM | |
| Cutout Diameter | 22.5mm | |
| Manufacturer k.i.m. | Allen Bradley | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800FM | ||
Cutout Diameter 22.5mm | ||
Manufacturer k.i.m. Allen Bradley | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
Illuminated No | ||
- UL Cert 1 Auxiliary Devices
- UL Cert 2 Auxiliary Devices-Component
- UL Cert 3 Auxiliary devices certified for Canada
- UL Cert 4 Auxiliary Devices Certified for Canada-Components
- UL Cert 5 Motor Controllers, Auxiliary Devices, Marine
- 800F ABS Approval
- Machine Guarding and Safety Range Overview
- 800F Instructions
- Datasheet
- User Manual - 800E/F
RoHS Status: Exempt
- COO (Country of Origin):
- CN
800 FM Series, Emergency Stop, Mushroom Head
Die cast zinc alloy
Contact blocks are not supplied with these items
Note
Allen Bradley Emergency Stop Push Button, Twist-Release Actuation, 22.5mm Cutout Diameter - 800FM-MT34
Need a way to stop machine hazards in their tracks? Choose this emergency stop push button from Rockwell Automation's Allen Bradley range to quickly halt your equipment in dangerous situations. Its bright red colour means you can easily spot it in a crowded setup. The ergonomically shaped mushroom head fits comfortably in your hand to put precise control of your machinery at your fingertips. Thanks to a twist-release actuation style, it's so easy to use that anyone can turn their hand to it. The plastic and metal materials are resistant to impact and wear, meaning this push button stands up to regular heavy-duty use.
Features & Benefits
• IP66 rating means it's completely dust-tight and protected against high-pressure water jets
• Long lifespan of up to 300,000 cycles for long-lasting performance
• Compact cutout diameter of 22.5mm to take up minimal space on your panel
• Long lifespan of up to 300,000 cycles for long-lasting performance
• Compact cutout diameter of 22.5mm to take up minimal space on your panel
Standards and Certifications
• UL
• CSA
• CE
• CCC
• CSA
• CE
• CCC
Can I use this device in very hot environments?
Yes. This unit has a wide operating temperature range of -25°C to +70°C, so it won't wilt in harsh temperatures.
Related links
- Allen Bradley 800FM Series Emergency Stop Push Button Head
- Allen Bradley 800F Series Emergency Stop Push Button Head
- Allen Bradley 800FM Series Emergency Stop Push Button Head
- Allen Bradley 800T Series Emergency Stop Push Button Head
- EAO 45 Series Emergency Stop Push Button Head
- Omron A22E Series Emergency Stop Push Button Head
- EAO 04 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
