EAO 45 Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 210-0768
- Mfr. Part No.:
- 45-2D36.2A20.000
- Brand:
- EAO
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 23 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.76 |
*price indicative
- RS Stock No.:
- 210-0768
- Mfr. Part No.:
- 45-2D36.2A20.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 45 | |
| Cutout Diameter | 22mm | |
| Manufacturer k.i.m. | EAO | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 45 | ||
Cutout Diameter 22mm | ||
Manufacturer k.i.m. EAO | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Illuminated Yes | ||
- COO (Country of Origin):
- DE
The EAO 45 series emergency stop switch has a e-stop round actuator with twist release to unlock. It has a raised design with illuminative and mushroom-head lens. This switch has mounting cut-out diameter of 22.3mm and front diameter of 60mm.
Shock resistance
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
Related links
- EAO 45 Series Emergency Stop Push Button Head
- EAO 45 Series Emergency Stop Push Button Head
- EAO Emergency Stop Push Button Head 37mm Diameter
- EAO 04 Series Emergency Stop Push Button Head
- EAO 61 Series Emergency Stop Push Button Head
- Omron A22E Series Emergency Stop Push Button Head
- Idec HW Series Emergency Stop Push Button Head
- Schneider Electric ZB5 Series Emergency Stop Push Button Head
