EAO 45 Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 169-7072
- Mfr. Part No.:
- 45-2C36.2920.000
- Brand:
- EAO
Subtotal (1 unit)*
£50.86
(exc. VAT)
£61.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.86 |
*price indicative
- RS Stock No.:
- 169-7072
- Mfr. Part No.:
- 45-2C36.2920.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 45 | |
| Cutout Diameter | 22mm | |
| Manufacturer k.i.m. | EAO | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 45 | ||
Cutout Diameter 22mm | ||
Manufacturer k.i.m. EAO | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Related links
- EAO 45 Series Emergency Stop Push Button Head
- EAO 45 Series Emergency Stop Push Button Head
- EAO 04 Series Emergency Stop Push Button Head
- EAO 61 Series Emergency Stop Push Button Head
- Omron A22E Series Emergency Stop Push Button Head
- Schneider Electric ZB5 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Allen Bradley 800FM Series Emergency Stop Push Button Head
