APEM A02ES-H Series Pull/Twist to Release, Push to Shut Off Emergency Stop Push Button, Panel Mount, 22.7mm Cutout, 1
- RS Stock No.:
- 137-0017
- Mfr. Part No.:
- A02ESH3B112IX0+PEA01+QH22L57YC
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0017
- Mfr. Part No.:
- A02ESH3B112IX0+PEA01+QH22L57YC
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.7mm | |
| Contact Configuration | 1 NO + 2 NC | |
| Push Button Actuation | Pull/Twist to Release, Push to Shut Off | |
| Series | A02ES-H | |
| Colour | Red | |
| Depth | 80.7mm | |
| Pole and Throw Configuration | DPST | |
Select all | ||
|---|---|---|
Brand APEM | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.7mm | ||
Contact Configuration 1 NO + 2 NC | ||
Push Button Actuation Pull/Twist to Release, Push to Shut Off | ||
Series A02ES-H | ||
Colour Red | ||
Depth 80.7mm | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- GB
An emergency stop switch with exclusive built-in-safety design. For dia. 22 mm panel cut-out. Easy to mount and operate. Illuminated version available
High security: no risk of accident in the assembly and maintenance phases
Push to lock, pull or twist to release
Current/voltage rating: AC-12, 3A 250VAC / DC-12, 2A 30VDC
Push to lock, pull or twist to release
Current/voltage rating: AC-12, 3A 250VAC / DC-12, 2A 30VDC
