Legrand LED Emergency Lighting, Bulkhead, 0.95 W, Maintained
- RS Stock No.:
- 827-2749
- Mfr. Part No.:
- 062665
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2749
- Mfr. Part No.:
- 062665
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Maintained | Maintained | |
| Lamp Type | LED | |
| Wattage | 0.95 W | |
| IP Rating | IP43 | |
| Fitting Type | Bulkhead | |
| Luminosity | 400 lm | |
| Series | SATI | |
| Duration | 1h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Maintained Maintained | ||
Lamp Type LED | ||
Wattage 0.95 W | ||
IP Rating IP43 | ||
Fitting Type Bulkhead | ||
Luminosity 400 lm | ||
Series SATI | ||
Duration 1h | ||
Voltage Rating 230 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
