Knightsbridge LED Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 5 W, Ceiling/Wall Mount, 120 lm

RS Stock No.:
810-0307
Mfr. Part No.:
EMEXIT
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Maintained

Maintained

Length

380 mm

Width

51 mm

Depth

195 mm

Lamp Type

LED

Wattage

5 W

Luminosity

120 lm

Duration

3h

COO (Country of Origin):
CN

Knightsbridge Double Sided LED Emergency Exit Sign


The Knightsbridge LED emergency double sided exit sign is suitable for wall and ceiling mounting. This Exit sign features a 16 pieces SMD3528 LED and a 4.8 V, 600mAh battery. The emergency exit sign is supplied as standard with an arrow down legend, a range of legends with arrow up and arrow left/right is available separately, see accessory link. The emergency exit light is suitable for both maintained and non-maintained use.

Lamp type 16 x SMD 3528 LED, non replaceable
Lumen output 12 lm
Discharge duration 3 hours
IP20 rated
Material self-extinguishing polycarbonate
Direct fixing – Screws provided

Standards

EN55015, EN61547, EN61000-3-2, EN61347-2-7, EN61347-2-3, BSEN60598


Exit Routes & Route Guides


There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.