RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 20 W, Non Maintained
- RS Stock No.:
- 795-9760
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.35
(exc. VAT)
£66.42
(inc. VAT)
- RS Stock No.:
- 795-9760
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Non Maintained | |
| Length | 305 mm | |
| Width | 110 mm | |
| Depth | 306 mm | |
| Lamp Type | Halogen | |
| Wattage | 2 x 20 W | |
| Fitting Type | Twin Spot | |
| Luminosity | 340 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Non Maintained | ||
Length 305 mm | ||
Width 110 mm | ||
Depth 306 mm | ||
Lamp Type Halogen | ||
Wattage 2 x 20 W | ||
Fitting Type Twin Spot | ||
Luminosity 340 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN

