RS PRO LED Emergency Lighting, 4 W, Maintained

RS Stock No.:
795-9750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maintained

Maintained

Length

390 mm

Width

60 mm

Depth

190 mm

Lamp Type

LED

Wattage

4 W

Lamp Supplied

Yes

Duration

3h

COO (Country of Origin):
CN

RS Suspended LED Maintained Emergency Exit Sign


This emergency maintained LED Exit sign features aluminium alloy body with white trim and double sided acrylic blade. This LED emergency exit sign offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The emergency exit sign is supplied with 4W low power consumption white LED. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.

Maintained (M3)
3.6V 600mAh Ni-Cd batteries
Double sided acrylic blade
Supplied with 4W low power consumption LED


Exit Routes & Route Guides


There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.