RS PRO LED Emergency Lighting, 3 W, Maintained

RS Stock No.:
795-9732
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maintained

Maintained

Length

394 mm

Width

26 mm

Depth

195 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Lamp Supplied

Yes

Duration

3h

COO (Country of Origin):
CN