Legrand Emergency Lighting, Maintained
- RS Stock No.:
- 700-1325
- Mfr. Part No.:
- 0 626 90
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-1325
- Mfr. Part No.:
- 0 626 90
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Maintained | Maintained | |
| Length | 365 mm | |
| Width | 220 mm | |
| Depth | 90 mm | |
| Series | SATI | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Maintained Maintained | ||
Length 365 mm | ||
Width 220 mm | ||
Depth 90 mm | ||
Series SATI | ||
- COO (Country of Origin):
- FR
