RS PRO LED Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Ceiling Mount
- RS Stock No.:
- 538-8737
- Mfr. Part No.:
- CAL8/M3/EX
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-8737
- Mfr. Part No.:
- CAL8/M3/EX
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Length | 410 mm | |
| Width | 155 mm | |
| Depth | 90 mm | |
| Duration | 3h | |
| Wattage | 8 W | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Luminosity | 120 (Standard Output) lm, 180 (High Output) lm, 80 (Economy Output) lm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Length 410 mm | ||
Width 155 mm | ||
Depth 90 mm | ||
Duration 3h | ||
Wattage 8 W | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Luminosity 120 (Standard Output) lm, 180 (High Output) lm, 80 (Economy Output) lm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
CE marked
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.


