Ansell LED Emergency Lighting, Surface Mount, 2 W
- RS Stock No.:
- 289-2311
- Mfr. Part No.:
- ARAPLED/3NM/2
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2311
- Mfr. Part No.:
- ARAPLED/3NM/2
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Length | 282 mm | |
| Width | 275 mm | |
| Depth | 40 mm | |
| Lamp Type | LED | |
| Wattage | 2 W | |
| Fitting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Length 282 mm | ||
Width 275 mm | ||
Depth 40 mm | ||
Lamp Type LED | ||
Wattage 2 W | ||
Fitting Type Surface Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Ansell Emergency Lighting is a compact modern twin spot suitable for industrial applications. With LiFePO4 Lithium battery provides enhanced product lifetime.
Self test as standard
IP65 and IK06 degree protection
IP65 and IK06 degree protection

