Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- RS Stock No.:
- 289-2187
- Mfr. Part No.:
- ABLED/3NM
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£58.25
(exc. VAT)
£69.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.25 |
*price indicative
- RS Stock No.:
- 289-2187
- Mfr. Part No.:
- ABLED/3NM
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Downlight | |
| Luminous Flux | 266lm | |
| Housing Material | Aluminium | |
| Voltage | 220, 240V | |
| Diameter | 78mm | |
| IP Rating | IP20 | |
| Power | 5W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 52mm | |
| Colour Temperature | 6500k | |
| Length | 78mm | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Downlight | ||
Luminous Flux 266lm | ||
Housing Material Aluminium | ||
Voltage 220, 240V | ||
Diameter 78mm | ||
IP Rating IP20 | ||
Power 5W | ||
Lifespan 50000h | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 52mm | ||
Colour Temperature 6500k | ||
Length 78mm | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Beacon Emergency Fixed Downlight is a LED non maintained adjustable die cast aluminium downlight. The power and green charge LED are discreetly incorporated within the head.
3 hour emergency output
IP20 degree protection
Class 1 protection class
Related links
- Ansell Lighting LED Downlight 75 mm, 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220/240 V 5 W
- Ansell Lighting LED Downlight 110 mm 109 mm 220/240 V 3 W
- Ansell Lighting LED Downlight 220/240 V 5 W
- Ansell Lighting LED Downlight 55 mm 57 mm 41 mm 220/240 V 5 W
- Ansell Lighting LED Downlight 226 mm 220/240 V 16 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105 mm 220/240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105 mm 220/240 V 50 W
