Knightsbridge LED Emergency Lighting, 4 W, Maintained, Non Maintained
- RS Stock No.:
- 226-0177
- Mfr. Part No.:
- EMRNST
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-0177
- Mfr. Part No.:
- EMRNST
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Maintained | Maintained, Non Maintained | |
| Length | 169 mm | |
| Width | 324 mm | |
| Depth | 42 mm | |
| Lamp Type | LED | |
| Wattage | 4 W | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Maintained Maintained, Non Maintained | ||
Length 169 mm | ||
Width 324 mm | ||
Depth 42 mm | ||
Lamp Type LED | ||
Wattage 4 W | ||
Duration 3h | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Exit Sign. Integral auto test facility ensuring periodic testing at pre-programmed intervals. Manufactured in lightweight, durable polycarbonate with interchangeable legends. Supplied with arrow up, alternative down and left/right legends included.
6000K
150lm
Maintained and Non-maintained use
Self test to BS EN 60598-2-22
Indoor Use only
150lm
Maintained and Non-maintained use
Self test to BS EN 60598-2-22
Indoor Use only
