EMERGI-LITE LED Emergency Lighting, Surface Mount, 3 W, Maintained, Non Maintained
- RS Stock No.:
- 193-8290
- Mfr. Part No.:
- 7TCA091160R0432
- Brand:
- EMERGI-LITE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8290
- Mfr. Part No.:
- 7TCA091160R0432
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Maintained | Maintained, Non Maintained | |
| Length | 150 mm | |
| Width | 150 mm | |
| Depth | 35 mm | |
| Lamp Type | LED | |
| Wattage | 3 W | |
| Fitting Type | Surface Mount | |
| IP Rating | IP54 | |
| Luminosity | 203 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Voltage Rating | 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Maintained Maintained, Non Maintained | ||
Length 150 mm | ||
Width 150 mm | ||
Depth 35 mm | ||
Lamp Type LED | ||
Wattage 3 W | ||
Fitting Type Surface Mount | ||
IP Rating IP54 | ||
Luminosity 203 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
Voltage Rating 220 → 240 V ac | ||
Serenga 2 Anti-Panic, Surface Mount Luminaire, M3, 220-240 AC 50Hz, Lamp Type 1 LED 2W, Lamp Output 203 Lumens, Environment Temperature 5-40 Degrees Celsius, Automatic Self Test, White.
