- RS Stock No.:
- 192-7111
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 192-7111
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This RS PRO 4W Recessed Emergency Exit Sign is suitable for use in both industrial and commercial applications. Supplied maintained, this fitting also has the option to wire as a non-maintained equivalent. This product has an emergency duration of 3 hours and is supplied with the legend featured in image.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 410 mm |
Width | 140 mm |
Depth | 240 mm |
Wattage | 4 W |
Fitting Type | Recessed |
IP Rating | IP20 |
Luminosity | 28 lm |
Duration | 3h |
Voltage Rating | 240 V |