LEDVANCE LED Emergency Lighting, Recessed, 4 W, Maintained
- RS Stock No.:
- 181-3819
- Mfr. Part No.:
- 4058075124554
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3819
- Mfr. Part No.:
- 4058075124554
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Maintained | Maintained | |
| Width | 140 Dia. mm | |
| Depth | 48.5 mm | |
| Lamp Type | LED | |
| Wattage | 4 W | |
| IP Rating | IP43 | |
| Fitting Type | Recessed | |
| Light Style | Downlight | |
| Luminosity | 335 lm | |
| Duration | 3h | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Maintained Maintained | ||
Width 140 Dia. mm | ||
Depth 48.5 mm | ||
Lamp Type LED | ||
Wattage 4 W | ||
IP Rating IP43 | ||
Fitting Type Recessed | ||
Light Style Downlight | ||
Luminosity 335 lm | ||
Duration 3h | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- CN
This emergency light from LEDVANCE is a ceiling mounted device that provides up to 3 hours of cool white light. It can provide great illumination of escape routes with up to 3 hours of emergency light. The device is a self-contained unit with a protection rating of IP43 which will prevent spraying water from a vertical angle.
This device is designed around anti-panic lighting to allow people to get to safety in event of an emergency. This unit also contains its own LED driver which is powered by a NiMh battery. The NiMh battery will take approximately 24 hours to recharge after its power has been used.
This device is designed around anti-panic lighting to allow people to get to safety in event of an emergency. This unit also contains its own LED driver which is powered by a NiMh battery. The NiMh battery will take approximately 24 hours to recharge after its power has been used.
Features and benefits –
• Integrated test switch – the integrated test switch will allow you to test the units reliability & features without using a full 3 hours charge.
• 3 Bright LEDS – With 3 LEDs this will give you nominal coverage of your selected safety route, allowing large crowds to get the safety.
• 3 Hour battery – With a large 3 hour battery life this will allow everyone to evacuate safely & allow the area to be lit even throughout the emergency
• Cool white light – The colour temperature is 6500K. This is a cool white light for high visibility.
• Optimized light distribution
• High IK Rating – The device has a shock rating of IK07 which protects against a 2 joules impact. Should this device ever to fall it will remain intact (fall distance of 400m max).
• 335lm of light.
• Integrated test switch – the integrated test switch will allow you to test the units reliability & features without using a full 3 hours charge.
• 3 Bright LEDS – With 3 LEDs this will give you nominal coverage of your selected safety route, allowing large crowds to get the safety.
• 3 Hour battery – With a large 3 hour battery life this will allow everyone to evacuate safely & allow the area to be lit even throughout the emergency
• Cool white light – The colour temperature is 6500K. This is a cool white light for high visibility.
• Optimized light distribution
• High IK Rating – The device has a shock rating of IK07 which protects against a 2 joules impact. Should this device ever to fall it will remain intact (fall distance of 400m max).
• 335lm of light.
How can I mount this?
This unit is ceiling recessed or can be surface mounted.
What is the temperature range of this device?
Operational temperatures are 0-40°C and storage temperatures are -25-35°C
Standards-
EN 60598-1:2015
EN 60598-2-22:2014
This unit is ceiling recessed or can be surface mounted.
What is the temperature range of this device?
Operational temperatures are 0-40°C and storage temperatures are -25-35°C
Standards-
EN 60598-1:2015
EN 60598-2-22:2014
