Sylvania LED Emergency Lighting, Luminaire, 35 W, Maintained
- RS Stock No.:
- 176-6530
- Mfr. Part No.:
- 48632
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 176-6530
- Mfr. Part No.:
- 48632
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Maintained | Maintained | |
| Length | 1.578 m | |
| Width | 84 mm | |
| Depth | 75 mm | |
| Lamp Type | LED | |
| Wattage | 35 W | |
| Fitting Type | Luminaire | |
| IP Rating | IP65 | |
| Light Style | Downlight | |
| Luminosity | 4200 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Maintained Maintained | ||
Length 1.578 m | ||
Width 84 mm | ||
Depth 75 mm | ||
Lamp Type LED | ||
Wattage 35 W | ||
Fitting Type Luminaire | ||
IP Rating IP65 | ||
Light Style Downlight | ||
Luminosity 4200 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- DE
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 4200 lm, 35 W, 120 lm/W, 4000 K, drive current 1050 mA, non dimmable, 3 hours emergency, Class I, nominal average life (h): 50000, 1578mm x 84mm x 75mm, energy class: A++ A+ A
