RS PRO LED Emergency Lighting, Recessed, 3 x 1 W, Maintained
- RS Stock No.:
- 414-355
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 414-355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Depth | 40 mm | |
| Lamp Type | LED | |
| Wattage | 3 x 1 W | |
| Fitting Type | Recessed | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Depth 40 mm | ||
Lamp Type LED | ||
Wattage 3 x 1 W | ||
Fitting Type Recessed | ||
Lamp Supplied Yes | ||
Duration 3h | ||
- COO (Country of Origin):
- GB


