Artesyn Embedded Technologies Switching Power Supply, LCM600W-T, 48V dc, 14A, 600W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 771-8486
- Mfr. Part No.:
- LCM600W-T
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£233.68
(exc. VAT)
£280.42
(inc. VAT)
- RS Stock No.:
- 771-8486
- Mfr. Part No.:
- LCM600W-T
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 48V dc | |
| Output Current | 14A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 190.5mm | |
| Width | 114.3mm | |
| Medical Approved | Yes | |
| Depth | 61mm | |
| Weight | 1.3kg | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 48V dc | ||
Output Current 14A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 190.5mm | ||
Width 114.3mm | ||
Medical Approved Yes | ||
Depth 61mm | ||
Weight 1.3kg | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- PH
600W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM600 Series
The Emerson Network Power LCM600 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. The LCM600 can be used for applications like industrial, medical, military and process automation.
Convenient size 2.4 x 4.5 x 7.5 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty
Standards
UL 60950, 60601-1

