Artesyn Switching Power Supply, LCM600W-T-A, 48V dc, 14A, 600W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 226-8940
- Mfr. Part No.:
- LCM600W-T-A
- Brand:
- Artesyn
Bulk discount available
Subtotal (1 unit)*
£309.20
(exc. VAT)
£371.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 1 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £309.20 |
| 5 - 9 | £296.83 |
| 10 - 24 | £287.56 |
| 25 - 49 | £272.10 |
| 50 + | £253.54 |
*price indicative
- RS Stock No.:
- 226-8940
- Mfr. Part No.:
- LCM600W-T-A
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 48V dc | |
| Output Current | 14A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Enclosed | |
| Medical Approved | Yes | |
| Series | LCM600 | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 48V dc | ||
Output Current 14A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Medical Approved Yes | ||
Series LCM600 | ||
- COO (Country of Origin):
- PH
The Artesyn Embedded Technologies Advanced Energy Artesyn LCM600 series of 2U high distributed power front-end AC-DC power supplies provides a very cost effective bulk power solution. The series comprises five models, offering outputs of 12 V, 15 V, 24 V,36 V or 48 V, together with an optional 5 V standby output. Each model accepts a universal input of 85–264 Vac and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, these power supplies can deliver up to 600 watts and offer versatile bulk power for a wide variety of industrial, medical, military and process automation applications.
Low cost
Industrial/Medical safety
High efficiency: 89% typical
Variable speed Smart Fans
DSP controlled front end
Conformal coat option
± 20% adjustment range
Margin programming
Terminal block input option
Industrial/Medical safety
High efficiency: 89% typical
Variable speed Smart Fans
DSP controlled front end
Conformal coat option
± 20% adjustment range
Margin programming
Terminal block input option
Related links
- Artesyn Switching Power Supply 24V dc 600W 85 → 264V ac Input Voltage
- Artesyn Switching Power Supply 36V dc 600W 85 → 264V ac Input Voltage
- Artesyn Switching Power Supply 12V dc 600W 85 → 264V ac Input Voltage
- Artesyn Switching Power Supply 15V dc 600W 85 → 264V ac Input Voltage
- Artesyn Switching Power Supply 24V dc 600W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 600W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 600W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 600W 85 → 264V ac Input Voltage
