MEAN WELL Switching Power Supply, MPS-30-15, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 88 → 264 V ac
- RS Stock No.:
- 753-7622
- Mfr. Part No.:
- MPS-30-15
- Brand:
- Mean Well
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.00
(exc. VAT)
£18.00
(inc. VAT)
- RS Stock No.:
- 753-7622
- Mfr. Part No.:
- MPS-30-15
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 15V dc | |
| Output Current | 2A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 88 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 65.8mm | |
| Medical Approved | Yes | |
| Depth | 23.5mm | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -10°C | |
| Weight | 160g | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 15V dc | ||
Output Current 2A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 88 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 65.8mm | ||
Medical Approved Yes | ||
Depth 23.5mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -10°C | ||
Weight 160g | ||
- 30W Single Output Medical Open Frame AC-DC Switch Mode Power Supply - MPS30 Series
- 30W Single Output Medical Open Frame AC-DC Switch Mode Power Supply - MPS30 Series
- 30W Single Output Medical Open Frame AC-DC Switch Mode Power Supply - MPS30 Series
- 30W Single Output Medical Open Frame AC-DC Switch Mode Power Supply - MPS30 Series
- 30W Single Output Medical Open Frame AC-DC Switch Mode Power Supply - MPS30 Series
- COO (Country of Origin):
- TW
Mean Well 30W Single Output Medical Open Frame AC-DC Power Supply - MPS30 Series
30W single output open frame AC-DC switch mode power supply with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact low profile design along with high efficiency and reliability.
Universal AC input
Medical approval IEC60601-1
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
EMC compliance to Compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3
Medical approval IEC60601-1
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
EMC compliance to Compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3
Note
MTBF to MIL-HDBK-217F (25°C)
Derate power above 40°C
For suitable AC input connector mating housing see stock number 679-5136
For suitable DC output connector mating housing see stock number 679-5127
For suitable mating input and output terminals see stock number 679-4714
For suitable connector kit see stock number 764-7114
Derate power above 40°C
For suitable AC input connector mating housing see stock number 679-5136
For suitable DC output connector mating housing see stock number 679-5127
For suitable mating input and output terminals see stock number 679-4714
For suitable connector kit see stock number 764-7114
Standards
UL2601-1, TUV EN60601-1, IEC60601-1 approved
Approvals
cULus, TUV, CB, CE

