Egston Embedded Switch Mode Power Supply SMPS, 003920178, 24V dc, 500mA, 12W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 742-4832
- Mfr. Part No.:
- 003920178
- Brand:
- Egston
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-4832
- Mfr. Part No.:
- 003920178
- Brand:
- Egston
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Edgston, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - N Series
AC/DC universal input surface mount and wall mount power supplies with ErP level V compliance. These surface mount and wall mount power supplies are available in two versions; versions with cable connections (N1hFSW part numbers) and versions with terminal connections (N1hKSW3 part numbers). Both versions of these power supplies are suitable for flush-mounted sockets on level surfaces.
Wide input voltage range
Small, lightweight design
Protection class II
Short circuit proof
Wide operating temperature range
Cable version supplied with 19cm, 0.5mm2 cable
Small, lightweight design
Protection class II
Short circuit proof
Wide operating temperature range
Cable version supplied with 19cm, 0.5mm2 cable
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
EN 60950-1, UL 60950-1, EN 55014-1/2, EN 55022, EN 55024, EN 60335-1, EN 61558-2-16
Approvals
ENEC 22, CSA
Switch Mode - Egston
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 500mA |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 52.2mm |
Width | 50.2mm |
Depth | 25.5mm |
Efficiency | 80% |
Weight | 120g |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |