XP Power Switching Power Supply, ECP180PS36, 36V dc, 5A, 180W, 1 Output, 85 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-7600
Mfr. Part No.:
ECP180PS36
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

36V dc

Output Current

5A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

22.9mm

Weight

230g

Maximum Temperature

+70°C

Minimum Temperature

-20°C