SolaHD Bench Mount, Rack Mount Linear Power Supply, 104 → 127 V ac, 208 → 254 V ac Input, 24V Output,
- RS Stock No.:
- 891-3415
- Mfr. Part No.:
- 83-24-225-3
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-3415
- Mfr. Part No.:
- 83-24-225-3
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Input Voltage | 104 → 127 V ac, 208 → 254 V ac | |
| Output Voltage | 24V | |
| Output Current | 2.5A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Length | 152.4mm | |
| Width | 127.4mm | |
| Depth | 125.48mm | |
| Mounting Type | Bench Mount, Rack Mount | |
| Load Regulation | -0.1 → +0.1% | |
| Line Regulation | -0.1 → +0.1% | |
| Ripple And Noise | 0.1% Pk-Pk | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Input Voltage 104 → 127 V ac, 208 → 254 V ac | ||
Output Voltage 24V | ||
Output Current 2.5A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Length 152.4mm | ||
Width 127.4mm | ||
Depth 125.48mm | ||
Mounting Type Bench Mount, Rack Mount | ||
Load Regulation -0.1 → +0.1% | ||
Line Regulation -0.1 → +0.1% | ||
Ripple And Noise 0.1% Pk-Pk | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- CN
