BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 48V Output, 500mA Output, 24W
- RS Stock No.:
- 833-7940
- Mfr. Part No.:
- HB48-0.5-AG
- Brand:
- BEL POWER SOLUTIONS INC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-7940
- Mfr. Part No.:
- HB48-0.5-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | 48V | |
| Output Current | 500mA | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Power Rating | 24W | |
| Length | 123.7mm | |
| Width | 101.6mm | |
| Depth | 53.34mm | |
| Mounting Type | Open Frame | |
| Efficiency | 60% | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Maximum Temperature | +70°C | |
| Weight | 1kg | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage 48V | ||
Output Current 500mA | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Power Rating 24W | ||
Length 123.7mm | ||
Width 101.6mm | ||
Depth 53.34mm | ||
Mounting Type Open Frame | ||
Efficiency 60% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Maximum Temperature +70°C | ||
Weight 1kg | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
