MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- RS Stock No.:
- 687-855
- Mfr. Part No.:
- 4228A-1L
- Brand:
- MG Chemicals
Subtotal (1 unit)*
£77.11
(exc. VAT)
£92.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.11 |
*price indicative
- RS Stock No.:
- 687-855
- Mfr. Part No.:
- 4228A-1L
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Electronic Varnish & Lacquer | |
| Colour | White | |
| Application | Corrosion Protection | |
| Maximum Operating Temperature | 180°C | |
| Package Type | Can | |
| Base Material | Acrylic | |
| Dielectric Strength | 3700V/mil | |
| Trade Name | 4228A | |
| Minimum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Electronic Varnish & Lacquer | ||
Colour White | ||
Application Corrosion Protection | ||
Maximum Operating Temperature 180°C | ||
Package Type Can | ||
Base Material Acrylic | ||
Dielectric Strength 3700V/mil | ||
Trade Name 4228A | ||
Minimum Operating Temperature 180°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Red insulating varnish is a 1-part low-viscosity HAPs-free coating that cures at room temperature and adheres well to metals glass and most plastics. It insulates high-voltage components like motor windings and transformer coils against arcing and discharge while also protecting metals from corrosion.
Excellent dielectric properties
Fast dry time
HAPs-free
Adheres well to metals, glass and many plastics
Provides excellent protection against moisture
Related links
- MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- MG Chemicals White Acrylic Conformal Coating -65 °C min, 125 °C max
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- MG Chemicals Silver Acrylic Resin Conductive Lacquer for
