RS PRO Clear Acrylic PCB Lacquer for Dry Transfer Marking, PCBs
- RS Stock No.:
- 569-307
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.57
(exc. VAT)
£5.48
(inc. VAT)
- RS Stock No.:
- 569-307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Application | Dry Transfer Marking, PCBs | |
| Maximum Operating Temperature | +200°C | |
| Package Type | Aerosol | |
| Material | Acrylic | |
| Dielectric Strength | 42.6kV/mm | |
| Package Size | 400 ml | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Application Dry Transfer Marking, PCBs | ||
Maximum Operating Temperature +200°C | ||
Package Type Aerosol | ||
Material Acrylic | ||
Dielectric Strength 42.6kV/mm | ||
Package Size 400 ml | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Clear Lacquer
The RS Pro quick-drying lacquer protects your dry transfer markings and maps, charts, wood, plastic and metal surfaces.
Features and Benefits
Colourless
No yellowing with age
Warning
Flammable propellant.
Lacquers

