RS PRO Clear PCB Coating for Electronics, PCBs

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.71

(exc. VAT)

£12.85

(inc. VAT)

RS Stock No.:
136-8535
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Clear

Application

Electronics, PCBs

Maximum Operating Temperature

+120°C

Package Type

Aerosol

Dielectric Strength

42.6kV/mm

Package Size

400 ml

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

RS PRO PCB Coating - Clear Aerosol


Use this quick-drying clear lacquer to create a protective layer or coating on a printed circuit board (PCB) to safeguard from moisture, dust, chemicals, and temperature fluctuation. It offers a dielectric strength of 42.6 kV/mm with an operating temperature range between -40°C and 120°C. During application, this coating helps prevent corrosion, electrical leakage, and short circuits, thereby extending the lifespan and reliability of the PCB.

Features and Benefits


  • Quick drying clear lacquer

  • Aerosol application

  • Safeguard from moisture, dust

  • Prevents corrosion

  • Dielectric strength: 42.6 kV/mm

  • Operating temperature ranges between: -40°C and 120°C

  • Size: 400 ml

Specification


  • Appearance Clear

  • Density @ 20°C (g/ml) 0.8

  • Flash Point -4°C

  • Touch Dry 10 - 15 minutes

  • Recommended Drying Time 24 hours @ 20°C

  • Flammability Self-extinguishing (ASTM Method D635)

  • UV Trace: Yes

  • Shelf Life: 36 Months

Application


  • Printed Circuit Boards

Related links