Mykal Industries Electrical and Cable Cleaner Cleaner & Degreaser 400 ml Aerosol

Stock information currently inaccessible
RS Stock No.:
434-8930
Mfr. Part No.:
67131
Brand:
Mykal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Mykal Industries

Product Type

Anti-Static Foam Cleaner

Sub Type

Cleaner & Degreaser

Product Form

Liquid

Trade Name

Electrical and Cable Cleaner

Package Type

Aerosol

Package Size

400 ml

Application

Photocopiers, Computer, Fax Machine

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Mykal Industries Antistatic Foam Cleaner/Degreaser


The Mykal Industries 400ml anti-static foam cleaner/degreaser is based on the power of orange oil. It is a safe alternative to chlorinated solvents with zero ozone potential. It is a natural solvent-based system with a long active life, low vapour pressure and exceedingly low VOC rating. This cleaner is an alternative to highly volatile or toxic cleaners such as chlorinated and aromatic hydrocarbon solvents.

Features and Benefits



Multi-purpose deep cleaning anti-static foam spray

• Used on equipment such as photocopiers, computers and fax machines

• Breaks down stubborn dirt on hard surfaces, glass and fabrics

Applications



Computers

• Fax machines

• Photocopiers

Certifications:



ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy