Electrolube SC4003E 250 g Pack
- RS Stock No.:
- 193-3488
- Mfr. Part No.:
- SC4003ERP250G
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-3488
- Mfr. Part No.:
- SC4003ERP250G
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | SC4003E | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name SC4003E | ||
Package Type Pack | ||
Package Size 250 g | ||
- COO (Country of Origin):
- GB
SC4003E is a two-part silicone potting and encapsulating resin designed for the protection of electronic devices. It has excellent high temperature properties, suitable for use in applications where the operating temperature will be up to 200°C. As with other silicone potting compounds it is soft and flexible offering protection to delicate components, while it has good flow characteristics allowing for easy potting of small or complex units such as small LED drivers. SC4003E also offers a simple mix ratio of 1:1 for ease of processing.
Good flow characteristics to allow the potting of difficult and complex geometries
Simple 1:1 mix ratio, for ease of processing
Wide temperature range -60°C to +200°C
Soft resin, exhibits low stress on components
Room Temperature Cure
Black Potting Compound / Encapsulant
Simple 1:1 mix ratio, for ease of processing
Wide temperature range -60°C to +200°C
Soft resin, exhibits low stress on components
Room Temperature Cure
Black Potting Compound / Encapsulant
