Electrolube Ultrasolve Cleaning Solvent Electrical Cleaner 1 L Bottle
- RS Stock No.:
- 175-6467
- Mfr. Part No.:
- ULS01L
- Brand:
- Electrolube
Get a bulk buy discount
Add 6 more to save £6.00
View bulk pricing optionsSubtotal (1 unit)*
£25.01
(exc. VAT)
£30.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 54 unit(s) ready to ship
- Plus 108 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £25.01 | - |
| 6 - 14 | £24.01 | £6.00 |
| 15 + | £23.50 | £22.65 |
*price indicative
- RS Stock No.:
- 175-6467
- Mfr. Part No.:
- ULS01L
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Electrical Cleaner | |
| Sub Type | Solvent Cleaner | |
| Product Form | Liquid | |
| Trade Name | Ultrasolve Cleaning Solvent | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Application | PCB, Camera, Component, Magnetic Heads, Contacts, Video Equipment, Computer | |
| Standards/Approvals | EN 469 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Electrical Cleaner | ||
Sub Type Solvent Cleaner | ||
Product Form Liquid | ||
Trade Name Ultrasolve Cleaning Solvent | ||
Package Type Bottle | ||
Package Size 1 L | ||
Application PCB, Camera, Component, Magnetic Heads, Contacts, Video Equipment, Computer | ||
Standards/Approvals EN 469 | ||
- COO (Country of Origin):
- GB
Electrolube Cleaning Solvent
The Electrolube 1L cleaning solvent is a fast-drying solvent, specially formulated for quick and efficient cleaning of electrical equipment. It replaces CFC solvents such as 113 trichloroethane due to rapid cleaning and fast evaporation rates. This solvent is 100% ozone friendly. It has a shelf life of 72 months.
Features and Benefits
Excellent degreasing properties
Ideal for efficient cleaning
Removes flux residues and acrylic conformal coatings
Versatile in use
Fast evaporation rate
Efficient cleaning processes
CO2 propelled aerosol version available
20% more active cleaner
Applications
Electronic equipment
PCBs
Related links
- Electrolube Ultrasolve Cleaning Solvent Electrical Cleaner 400 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Electrical Cleaner 1 L Bottle
- RS PRO Acetone 1 L Bottle
- RS PRO Isopropyl Alcohol (IPA) 1 L Bottle
- Electronics Cleaners
- 3M VHB Surface Cleaner 1 L Bottle
- RS PRO Unscented Hand Cleaner - 1 L Bottle
- Tork Fragrant Mild Hand Cleaner - 1 L Bottle
