Subtotal (1 pack of 2 units)*
£34.50
(exc. VAT)
£41.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 94 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.50 | £17.25 |
*price indicative
- RS Stock No.:
- 734-603
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | IPA Solvent | |
| Product Type | Electronic Cleaner | |
| Product Form | Colourless Liquid | |
| Package Type | Bottle | |
| Package Size | 2x 1L | |
| Application | Pharmaceutical Industry | |
| Base Material | Isopropyl Alcohol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type IPA Solvent | ||
Product Type Electronic Cleaner | ||
Product Form Colourless Liquid | ||
Package Type Bottle | ||
Package Size 2x 1L | ||
Application Pharmaceutical Industry | ||
Base Material Isopropyl Alcohol | ||
- COO (Country of Origin):
- PL
RS PRO Isopropyl Alcohol Electronic Cleaner 2x 1L
RS PRO offers a high-quality electronic cleaner formulated with isopropyl alcohol, Ideal for maintaining and cleaning sensitive electronic components. This colourless liquid is effective in removing dust, dirt, and oils, ensuring optimal performance and longevity of electronic devices.
Features and Benefits
Isopropyl Alcohol: Provides efficient cleaning without leaving residues.
Colourless Liquid: Ensures no staining or marking on components.
Bottle Packaging: Easy to use and store, preventing contamination.
2x 1L Package Size: Convenient for frequent use and storage.
Effective Solvent: Quickly dissolves oils and contaminants.
Colourless Liquid: Ensures no staining or marking on components.
Bottle Packaging: Easy to use and store, preventing contamination.
2x 1L Package Size: Convenient for frequent use and storage.
Effective Solvent: Quickly dissolves oils and contaminants.
Applications
Pharmaceutical Industry
Additional Information
Packaged in bottles for ease of use and storage. Suitable for cleaning a wide range of electronic components and surfaces.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IPA Solvent 1 L Bottle
- RS PRO IPA Solvent 400 ml Aerosol
- RS PRO IPA Solvent 500 ml Tin
- Ambersil IPA Solvent IPA Solvent 400 ml Aerosol
- Ambersil IPA Solvent IPA Solvent 1 L Tin
- MG Chemicals General Purpose Electronic Cleaning Solvent 945 ml Bottle
- RS PRO Electronic Cleaner 400 ml Aerosol
- RS PRO Solvent 1 L Bottle


