RS PRO Electrical Cleaner 500 ml Tin

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£16.14

(exc. VAT)

£19.37

(inc. VAT)

RS Stock No.:
180-847
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cleaner Type

Electrical Cleaner

Package Type

Tin

Package Size

500 ml

Application

Contacts, PCBs

Product Category

Electronics Solvent Cleaner

COO (Country of Origin):
GB

RS PRO Computer Cleaning Solvent


The RS PRO 500ml computer cleaning solvent is a fast-drying, high-purity specially formulated for quick and efficient cleaning of electrical equipment. It replaces CFC solvents such as 113 due to rapid cleaning and fast evaporation rates and is 100% ozone friendly.
Warning
Contains flammable solvent

Features and Benefits


Non-CFC, non-halogenated cleaning solvent will not attack the ozone layer
Excellent removal of greases, oils and general soils from a wide variety of components and assemblies
Leaves a perfectly clean, dry surface while conventional solvents often leave greasy deposits which attract dust and dirt
Harmless to most plastics, rubbers, elastomers, and surface coatings.

Applications


Electrical contacts
Tape heads
PCBs
Computers
Optical

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy