Patlite EHV Series Bracket Electronic Sounder, 10.8 → 26.4 V dc, 105 (MP3) dB, 110 (Alarm) dB at 1 m, IP65, DC,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
864-2621
Mfr. Part No.:
EHV-M1TG-EX
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Supply Voltage

10.8 → 26.4 V dc

IP Rating

IP65

Decibels at 1 Metre

105 (MP3) dB, 110 (Alarm) dB

Current Type

DC

Number Of Tones

63

Mounting Style

Bracket

Series

EHV

Base Length

166.5mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Base Width

149.5mm

COO (Country of Origin):
JP

Patlite EHS/EHV Series


Patlite EHS/EHV series explosion proof sounders are outdoor rated multi sound horns.

Protection Rating of IP65.
Explosion-Safe for gas and dust
Suitable for Zone 2 and Zone 22
Robust, indoor and outdoor use with vibration resistance up to 4.5G
Ideal for plant-wide notification, public address and process control