Patlite EHS Series Bracket Electronic Sounder, 10.8 → 26.4 V dc, 110dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 864-2539
- Mfr. Part No.:
- EHS-M1TE-EX
- Brand:
- Patlite
Discontinued
- RS Stock No.:
- 864-2539
- Mfr. Part No.:
- EHS-M1TE-EX
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 10.8 → 26.4 V dc | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 110dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Mounting Style | Bracket | |
| Series | EHS | |
| Base Length | 166.5mm | |
| Base Width | 149.5mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 10.8 → 26.4 V dc | ||
IP Rating IP65 | ||
Decibels at 1 Metre 110dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Mounting Style Bracket | ||
Series EHS | ||
Base Length 166.5mm | ||
Base Width 149.5mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- JP
Patlite EHS/EHV Series
Patlite EHS/EHV series explosion proof sounders are outdoor rated multi sound horns.
Protection Rating of IP65.
Explosion-Safe for gas and dust
Suitable for Zone 2 and Zone 22
Robust, indoor and outdoor use with vibration resistance up to 4.5G
Ideal for plant-wide notification, public address and process control
Explosion-Safe for gas and dust
Suitable for Zone 2 and Zone 22
Robust, indoor and outdoor use with vibration resistance up to 4.5G
Ideal for plant-wide notification, public address and process control
