Patlite EHV Series Bracket Electronic Sounder, 10.8 → 26.4 V dc, 105 (MP3) dB, 110 (Alarm) dB at 1 m, IP65, DC,
- RS Stock No.:
- 864-2532
- Mfr. Part No.:
- EHV-M1HG
- Brand:
- Patlite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-2532
- Mfr. Part No.:
- EHV-M1HG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Patlite | |
Supply Voltage | 10.8 → 26.4 V dc | |
IP Rating | IP65 | |
Decibels at 1 Metre | 105 (MP3) dB, 110 (Alarm) dB | |
Current Type | DC | |
Number Of Tones | 63 | |
Mounting Style | Bracket | |
Application Type | Sounder | |
Series | EHV | |
Base Length | 166.5mm | |
Minimum Temperature | -20°C | |
Maximum Temperature | +50°C | |
Base Width | 149.5mm | |
Select all | ||
---|---|---|
Brand Patlite | ||
Supply Voltage 10.8 → 26.4 V dc | ||
IP Rating IP65 | ||
Decibels at 1 Metre 105 (MP3) dB, 110 (Alarm) dB | ||
Current Type DC | ||
Number Of Tones 63 | ||
Mounting Style Bracket | ||
Application Type Sounder | ||
Series EHV | ||
Base Length 166.5mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Base Width 149.5mm | ||
- COO (Country of Origin):
- JP
Patlite EHS/EHV Series
Patlite EHS/EHV series explosion proof sounders are outdoor rated multi sound horns.
Protection Rating of IP65.
Explosion-Safe for gas and dust
Suitable for Zone 2 and Zone 22
Robust, indoor and outdoor use with vibration resistance up to 4.5G
Ideal for plant-wide notification, public address and process control
Explosion-Safe for gas and dust
Suitable for Zone 2 and Zone 22
Robust, indoor and outdoor use with vibration resistance up to 4.5G
Ideal for plant-wide notification, public address and process control