ABB Signal System Series Electronic Bell Flush, IP20 72 dB 230V, AC, 4-Tone

Subtotal (1 box of 5 units)*

£521.01

(exc. VAT)

£625.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£521.01£104.202

*price indicative

RS Stock No.:
246-2947
Mfr. Part No.:
2CLA622400N1801
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Bell

IP Rating

IP20

Current Type

AC

Number of Tones

4

Mount Type

Flush

Maximum Supply Voltage

230V

Maximum Sound Level

72dB

Maximum Operating Temperature

35°C

Series

Signal System

Standards/Approvals

UL 94 V-0, CE, UL 94 HB, ANSI/ESD, UL 94 V-2, RoHS, CSA, UL 508 4, DIN, REACH, UL 508 12, EN

COO (Country of Origin):
ES
The ABB makes Modular electronic bell with 72 dB of acoustic power at 1 meter with cover plate. It can be used in combination with frames AMD5144-XX & 5244-XX. It is Flush mounted with IP20 degree of protection.

Operation temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy