Moflash YO3IS Series Base Mounted Base Sounder, 16.2 To 26.4 V, 98dB at 1 m, IP66, DC, 32-Tone
- RS Stock No.:
- 625-731
- Mfr. Part No.:
- 207019
- Brand:
- Moflash
Subtotal (1 unit)*
£200.85
(exc. VAT)
£241.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.85 |
*price indicative
- RS Stock No.:
- 625-731
- Mfr. Part No.:
- 207019
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 16.2 To 26.4 V | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 98dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Mounting Style | Base Mounted | |
| Series | YO3IS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 16.2 To 26.4 V | ||
IP Rating IP66 | ||
Decibels at 1 Metre 98dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Mounting Style Base Mounted | ||
Series YO3IS | ||
- COO (Country of Origin):
- GB
The Moflash Sounder features a flame-retardant ABS enclosure for enhanced safety and durability. With stainless steel fixings, it offers added strength and corrosion resistance. Designed for low current consumption, it provides a reliable, energy-efficient solution that is robust and simple to install in a variety of environ
Max sound output 98 dB (A) 1m
IP66 Protection rated
32 selectable tones meeting international regulations
IP66 Protection rated
32 selectable tones meeting international regulations
Related links
- Moflash YO3IS Series Base Mounted Base Sounder 98dB at 1 m DC, 32-Tone
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Clifford & Snell YO4IS Series Electronic Sounder 100dB at 1 m DC, 32-Tone
- Clifford & Snell YO4IS Series Wall Mount Electronic Sounder 100dB at 1 m DC, 32-Tone
- Moflash IS-S Series Wall Mount Electronic Sounder 105dB at 1 m DC, 32-Tone
