Moflash FD/SD40 Series Base Mounted Base Sounder, 230 V ac, IP65, DC
- RS Stock No.:
- 625-738
- Mfr. Part No.:
- 245487
- Brand:
- Moflash
Subtotal (1 unit)*
£89.70
(exc. VAT)
£107.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.70 |
*price indicative
- RS Stock No.:
- 625-738
- Mfr. Part No.:
- 245487
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 230 V ac | |
| IP Rating | IP65 | |
| Current Type | DC | |
| Mounting Style | Base Mounted | |
| Series | FD/SD40 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 230 V ac | ||
IP Rating IP65 | ||
Current Type DC | ||
Mounting Style Base Mounted | ||
Series FD/SD40 | ||
- COO (Country of Origin):
- GB
The Moflash Sounder Head is built with a UV-stable polycarbonate lens, ensuring long-lasting clarity and durability even in harsh conditions. The lens is available in eight different colors to suit various signaling needs. With multiple back box configurations, it offers flexibility in installation while remaining robust, reliable, and easy to set up.
LED long life array
Low current consumption
IP65 protection rated
Flame retardant
Low current consumption
IP65 protection rated
Flame retardant
Related links
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash FD/SD40 Series Base Mounted Base Sounder IP65, DC
- Moflash YO3IS Series Base Mounted Base Sounder 98dB at 1 m DC, 32-Tone
- Moflash AE40M Series Base Mount Electronic Sounder 100dB at 1 m AC, 8-Tone
- Moflash YL4IS Series Amber 24 V dc Base-mounted
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
