AUER Signal H Series Series Electronic Sounder Any, IP65, AC 240V ac, 1-Tone 108 dB @ 1m
- RS Stock No.:
- 617-701
- Mfr. Part No.:
- 713100214
- Brand:
- AUER Signal
Subtotal (1 unit)*
£254.35
(exc. VAT)
£305.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.35 |
*price indicative
- RS Stock No.:
- 617-701
- Mfr. Part No.:
- 713100214
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Housing Colour | Grey | |
| Mount Type | Any | |
| Current Consumption | 120mA | |
| Diameter | 132mm | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 50°C | |
| Series | H Series | |
| Base Length | 329mm | |
| Hazardous Area Certification | No | |
| Housing Material | Epoxy Powder Coated, Aluminium | |
| Standards/Approvals | CE, EAC | |
| Tone Type | Steady Tone | |
| Base Width | 144mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 1 | ||
Housing Colour Grey | ||
Mount Type Any | ||
Current Consumption 120mA | ||
Diameter 132mm | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 50°C | ||
Series H Series | ||
Base Length 329mm | ||
Hazardous Area Certification No | ||
Housing Material Epoxy Powder Coated, Aluminium | ||
Standards/Approvals CE, EAC | ||
Tone Type Steady Tone | ||
Base Width 144mm | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder in the SH-Series is expertly engineered for both industrial and general applications, delivering a robust audible alert in a variety of environments. Its die-cast aluminum housing is finished with epoxy powder coating, providing durability and a sleek appearance. With a comprehensive range of operational voltages, the sounder is adaptable to numerous setups, ensuring reliable performance in diverse conditions. The efficient design promotes a steady tone, making it an ideal choice for applications where clear communication of alerts is crucial. Featuring a high degree of protection, this sounder stands resilient against harsh elements, ensuring a consistent operational lifespan even under adverse conditions.
Die-cast aluminum housing offers exceptional durability
Enclosed design ensures resistance to the elements
Wide range of AC and DC nominal voltages available
Steady tone generated for clear audio signals
Related links
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 48V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder AC 24V ac, 1-Tone 108 dB @ 1m
