ETA ESX10 Electronic Circuit breaker 3A 24V ESX10-T, 1 channels , Plug-In Mounting
- RS Stock No.:
- 729-2903
- Mfr. Part No.:
- ESX10-TB-114-DC24V-3A
- Brand:
- ETA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 729-2903
- Mfr. Part No.:
- ESX10-TB-114-DC24V-3A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | ESX10 | |
| Series | ESX10-T | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Rated DC Voltage | 24V | |
| Mounting Style | Plug-In Mounting | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range ESX10 | ||
Series ESX10-T | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Rated DC Voltage 24V | ||
Mounting Style Plug-In Mounting | ||
- COO (Country of Origin):
- DE
Approvals
UL, CSA
