Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 4A 24V, 2 channels, DIN Rail

Subtotal (1 unit)*

£72.75

(exc. VAT)

£87.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.75

*price indicative

RS Stock No.:
236-8717
Mfr. Part No.:
1694-PMD244-CL2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Electronic Circuit Breaker

Range

Bulletin 1694

Series

1694-PMD

Number of Channels

2

Current Rating

4A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Length

98mm

Width

80mm

Depth

12.5mm

Standards/Approvals

CSA, CCC, VDE, CE, EN, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
AT
The Allen Bradley 1694 protection module are designed to provide an excellent solution to the challenges of protecting 24V DC control circuits. It has 2 channel and provides IO-Link communication capability. It comes in class 2 module.

Fixed current

2 channels

IP 20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy