Allen Bradley 1694 1694-PM Electronic Circuit Breaker 3A 24V, DIN Rail
- RS Stock No.:
- 218-8911
- Mfr. Part No.:
- 1694-PM13-CL2
- Brand:
- Allen Bradley
Subtotal (1 pack of 4 units)*
£180.09
(exc. VAT)
£216.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £45.023 | £180.09 |
*price indicative
- RS Stock No.:
- 218-8911
- Mfr. Part No.:
- 1694-PM13-CL2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Electronic Circuit Breaker | |
| Range | 1694 | |
| Series | 1694-PM | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 98.5mm | |
| Terminal Type | Push-in | |
| Width | 80mm | |
| Depth | 12.5mm | |
| Standards/Approvals | cULus, UL 2367, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Electronic Circuit Breaker | ||
Range 1694 | ||
Series 1694-PM | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 98.5mm | ||
Terminal Type Push-in | ||
Width 80mm | ||
Depth 12.5mm | ||
Standards/Approvals cULus, UL 2367, CE, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation 1694 electronic circuit protection is a modular solution with a maximum system capacity of 40A these protection modules come in fix and adjustable current rating and are mainly designed for 24V dc circuits.
Circuit Protection and Power Distribution
Current and Voltage Monitoring
Integral Fail-safe Element
Related links
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 3A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 3A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 2A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 1A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 4A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 1A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 4A 24V DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 2A 24V DIN Rail
