ETA REX12 Electronic Circuit breaker 8A 24V REX12D-T, DIN Rail Mount
- RS Stock No.:
- 175-0375
- Mfr. Part No.:
- REX12D-TA1-100-DC24V-8A
- Brand:
- ETA
Stock information currently inaccessible
- RS Stock No.:
- 175-0375
- Mfr. Part No.:
- REX12D-TA1-100-DC24V-8A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | REX12 | |
| Series | REX12D-T | |
| Current Rating | 8A | |
| Rated DC Voltage | 24V | |
| Mounting Style | DIN Rail Mount | |
| Length | 12.5mm | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range REX12 | ||
Series REX12D-T | ||
Current Rating 8A | ||
Rated DC Voltage 24V | ||
Mounting Style DIN Rail Mount | ||
Length 12.5mm | ||
Width 12.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- DE
The requirements regarding modern machinery and equipment are constantly growing. System transparency, remote maintenance and remote access are getting more and more important in international competition. Early notification in the event of any disturbances and a fast response to current problems will increase system availability, save costs and improve the overall stability of the production process. E-T-A provides the ideal solution for machine and panel builders with the intelligent protection system comprising the REX12D circuit
protector and the EM12D interface module. The system combines the well-proven quality of DC24V overcurrent protection with the
communication options of the IO link system. It allows complete transparency of the DC24V power supply and provides all necessary information for a reliable production process in this sector.
