Phoenix Contact Interface Relay Module
- RS Stock No.:
- 898-7668
- Mfr. Part No.:
- 2966032
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-7668
- Mfr. Part No.:
- 2966032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Operating Temperature Range | -40 → +55°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Operating Temperature Range -40 → +55°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||


